Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3C475K050C0700Copy
Manufacturer Standard Lead Time12 weeks
Order Code3805224
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY14.090 (CNY15.9217) |
| 1500+ | CNY13.820 (CNY15.6166) |
| 2500+ | CNY13.550 (CNY15.3115) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY7,045.00 (CNY7,960.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3C475K050C0700Copy
Manufacturer Standard Lead Time12 weeks
Order Code3805224
Technical Datasheet
Capacitance4.7µF
Voltage(DC)50V
Capacitor Case / Package2312 [6032 Metric]
Manufacturer Size CodeC
Failure Rate-
Ripple Current460mA
Product Width3.2mm
Product Height2.5mm
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
2312 [6032 Metric]
Failure Rate
-
Product Width
3.2mm
Operating Temperature Max
125°C
Voltage(DC)
50V
Manufacturer Size Code
C
Ripple Current
460mA
Product Height
2.5mm
Qualification
-
Technical Docs (1)
Alternatives for TR3C475K050C0700
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000283
