Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY12.680 (CNY14.3284) |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
CNY6,340.00 (CNY7,164.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3C475K050C0700Copy
Order Code3805045
Technical Datasheet
Capacitance Tolerance± 10%
Failure Rate-
Ripple Current460mA
Product Length6mm
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Capacitance Tolerance
± 10%
Ripple Current
460mA
Operating Temperature Min
-55°C
Failure Rate
-
Product Length
6mm
Qualification
-
Technical Docs (1)
Alternatives for TR3C475K050C0700
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000285
