Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY6.170 (CNY6.9721) |
| 1000+ | CNY5.550 (CNY6.2715) |
| 2000+ | CNY5.220 (CNY5.8986) |
| 3000+ | CNY4.850 (CNY5.4805) |
| 5000+ | CNY4.520 (CNY5.1076) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY3,085.00 (CNY3,486.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3C475K025C0525Copy
Order Code3805241
Technical Datasheet
Failure Rate-
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Operating Temperature Max125°C
Qualification-
Technical Specifications
Failure Rate
-
Product Width
3.2mm
Operating Temperature Max
125°C
Product Length
6mm
Product Height
2.5mm
Qualification
-
Technical Docs (2)
Alternatives for TR3C475K025C0525
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249
