Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3C475K025C0525Copy
Manufacturer Standard Lead Time12 weeks
Order Code3805044
Product RangeTANTAMOUNT TR3 Series
Your Part Number
148 In Stock
Need more?
148 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.700 (CNY9.831) |
| 10+ | CNY4.720 (CNY5.3336) |
| 25+ | CNY4.610 (CNY5.2093) |
| 50+ | CNY4.570 (CNY5.1641) |
| 100+ | CNY4.520 (CNY5.1076) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.70 (CNY9.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3C475K025C0525Copy
Manufacturer Standard Lead Time12 weeks
Order Code3805044
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)25V
Manufacturer Size CodeC
Ripple Current460mA
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Capacitance
4.7µF
Manufacturer Size Code
C
Product Width
3.2mm
Product Range
TANTAMOUNT TR3 Series
Qualification
-
Voltage(DC)
25V
Ripple Current
460mA
Product Height
2.5mm
Operating Temperature Min
-55°C
Technical Docs (1)
Alternatives for TR3C475K025C0525
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000248
