Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3C335K050C1500Copy
Order Code3805042
Product RangeTANTAMOUNT TR3 Series
Your Part Number
734 In Stock
Need more?
734 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.740 (CNY20.0462) |
| 10+ | CNY12.560 (CNY14.1928) |
| 25+ | CNY11.530 (CNY13.0289) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.74 (CNY20.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3C335K050C1500Copy
Order Code3805042
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitor Case / Package2312 [6032 Metric]
Manufacturer Size CodeC
Failure Rate-
Ripple Current270mA
Product Width3.2mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitor Case / Package
2312 [6032 Metric]
Failure Rate
-
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Manufacturer Size Code
C
Ripple Current
270mA
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000269
