Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3C335K035C0600 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 3.3 µF, 35 V, 2412 [6032 Metric], ± 10%, 0.6 ohm, C](https://www.element14.cn/productimages/standard/en_GB/2353267-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3C335K035C0600Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2353171RL
Cut Tape2353171
Product RangeTANTAMOUNT TR3 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.610 | CNY14.61 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.610 (CNY16.5093) |
| 10+ | CNY9.780 (CNY11.0514) |
| 50+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY7.180 (CNY8.1134) |
| 200+ | CNY7.040 (CNY7.9552) |
| 500+ | CNY6.900 (CNY7.797) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3C335K035C0600Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2353171RL
Cut Tape2353171
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)35V
Capacitor Case / Package2412 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.6ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current430mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
2412 [6032 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
35V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
430mA
Product Width
3.2mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242
