Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3C226K025C0300Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805041
Product RangeTANTAMOUNT TR3 Series
Your Part Number
370 In Stock
Need more?
370 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.530 (CNY13.0289) |
| 10+ | CNY7.920 (CNY8.9496) |
| 25+ | CNY7.170 (CNY8.1021) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.53 (CNY13.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3C226K025C0300Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805041
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Voltage(DC)25V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
Manufacturer Size CodeC
Failure Rate-
Ripple Current710mA
Product Width3.2mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Failure Rate
-
Product Width
3.2mm
Operating Temperature Min
-55°C
Capacitor Case / Package
2312 [6032 Metric]
Manufacturer Size Code
C
Ripple Current
710mA
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for TR3C226K025C0300
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000273
