Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3C226K025C0275Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805040
Your Part Number
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.100 (CNY13.673) |
| 10+ | CNY8.360 (CNY9.4468) |
| 25+ | CNY7.550 (CNY8.5315) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.10 (CNY13.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3C226K025C0275Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805040
Technical Datasheet
Capacitance22µF
Capacitor Case / Package2312 [6032 Metric]
Manufacturer Size CodeC
Failure Rate-
Ripple Current630mA
Product Width3.2mm
Operating Temperature Min-55°C
Qualification-
Technical Specifications
Capacitance
22µF
Manufacturer Size Code
C
Ripple Current
630mA
Operating Temperature Min
-55°C
Capacitor Case / Package
2312 [6032 Metric]
Failure Rate
-
Product Width
3.2mm
Qualification
-
Technical Docs (1)
Alternatives for TR3C226K025C0275
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000275
