Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3C226K016C0350Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805239
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY4.990 (CNY5.6387) |
| 1500+ | CNY4.700 (CNY5.311) |
| 2500+ | CNY4.500 (CNY5.085) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY2,495.00 (CNY2,819.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Voltage(DC)
16V
Manufacturer Size Code
C
Operating Temperature Max
125°C
Capacitor Case / Package
2412 [6032 Metric]
Ripple Current
560mA
Qualification
-
Technical Docs (3)
Alternatives for TR3C226K016C0350
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000277
