Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3C106M025C0500Copy
Manufacturer Standard Lead Time12 weeks
Order Code3759132
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.090 (CNY6.8817) |
| 10+ | CNY5.510 (CNY6.2263) |
| 25+ | CNY5.040 (CNY5.6952) |
| 50+ | CNY4.500 (CNY5.085) |
| 100+ | CNY4.040 (CNY4.5652) |
| 250+ | CNY3.510 (CNY3.9663) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.09 (CNY6.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3C106M025C0500Copy
Manufacturer Standard Lead Time12 weeks
Order Code3759132
Technical Datasheet
Capacitance10µF
Capacitor Case / Package2312 [6032 Metric]
Failure Rate-
Product Length6mm
Product Height2.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
10µF
Failure Rate
-
Product Height
2.5mm
Operating Temperature Max
125°C
Capacitor Case / Package
2312 [6032 Metric]
Product Length
6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for TR3C106M025C0500
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000244
