Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3C106K016C0500Copy
Order Code3805229
Product RangeTANTAMOUNT TR3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY2.060 (CNY2.3278) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
CNY1,030.00 (CNY1,163.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3C106K016C0500Copy
Order Code3805229
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Voltage(DC)16V
Manufacturer Size CodeC
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Voltage(DC)
16V
Product Width
3.2mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
Manufacturer Size Code
C
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for TR3C106K016C0500
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000243
