Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3C106K016C0500Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805039
Product RangeTANTAMOUNT TR3 Series
Your Part Number
178 In Stock
Need more?
178 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.070 (CNY5.7291) |
| 10+ | CNY2.560 (CNY2.8928) |
| 25+ | CNY2.480 (CNY2.8024) |
| 50+ | CNY2.410 (CNY2.7233) |
| 100+ | CNY2.330 (CNY2.6329) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.07 (CNY5.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3C106K016C0500Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805039
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Voltage(DC)16V
Manufacturer Size CodeC
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Voltage(DC)
16V
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Manufacturer Size Code
C
Product Width
3.2mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
Technical Docs (1)
Alternatives for TR3C106K016C0500
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000243
