Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3C105K050C1600 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 1 µF, 50 V, 2412 [6032 Metric], ± 10%, 1.6 ohm, C](https://www.element14.cn/productimages/standard/en_GB/2353267-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3C105K050C1600Copy
Order Code
Re-Reel2353153RL
Cut Tape2353153
Product RangeTANTAMOUNT TR3 Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3C105K050C1600Copy
Order Code
Re-Reel2353153RL
Cut Tape2353153
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package2412 [6032 Metric]
Capacitance Tolerance± 10%
Manufacturer Size CodeC
Failure Rate-
Ripple Current260mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Alternatives for TR3C105K050C1600
2 Products Found
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
2412 [6032 Metric]
Manufacturer Size Code
C
Ripple Current
260mA
Product Width
3.2mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000242
