Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3B336K016C0500Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805038
Product RangeTANTAMOUNT TR3 Series
Your Part Number
3,586 In Stock
Need more?
3,586 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.420 (CNY10.6446) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.42 (CNY10.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3B336K016C0500Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805038
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitor Case / Package1411 [3528 Metric]
Manufacturer Size CodeB
Product Length3.5mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitor Case / Package
1411 [3528 Metric]
Product Length
3.5mm
Operating Temperature Min
-55°C
Qualification
-
Manufacturer Size Code
B
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111
