Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3B226K010C0400Copy
Manufacturer Standard Lead Time12 weeks
Order Code3805228
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY6.080 (CNY6.8704) |
| 6000+ | CNY5.470 (CNY6.1811) |
| 10000+ | CNY5.140 (CNY5.8082) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY12,160.00 (CNY13,740.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1411 [3528 Metric]
Ripple Current
460mA
Qualification
-
Voltage(DC)
10V
Manufacturer Size Code
B
Product Width
2.8mm
Technical Docs (3)
Alternatives for TR3B226K010C0400
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000099
