Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3B156K025C0600 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 15 µF, 25 V, 1411 [3528 Metric], ± 10%, 0.6 ohm, B](https://www.element14.cn/productimages/standard/en_GB/2353266-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3B156K025C0600Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2353129RL
Cut Tape2353129
Product RangeTANTAMOUNT TR3 Series
Your Part Number
1,345 In Stock
Need more?
1,345 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.990 | CNY79.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.990 (CNY18.0687) |
| 50+ | CNY8.650 (CNY9.7745) |
| 250+ | CNY8.010 (CNY9.0513) |
| 500+ | CNY6.910 (CNY7.8083) |
| 1000+ | CNY6.580 (CNY7.4354) |
| 2000+ | CNY6.060 (CNY6.8478) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3B156K025C0600Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2353129RL
Cut Tape2353129
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance15µF
Voltage(DC)25V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR0.6ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current380mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
380mA
Product Width
2.8mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
