![VISHAY TR3B107K6R3C0500 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 6.3 V, 1411 [3528 Metric], ± 10%, 0.5 ohm, B](https://www.element14.cn/productimages/standard/en_GB/1754041-40.jpg)
8,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.050 | CNY55.25 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.050 (CNY12.4865) |
| 50+ | CNY6.110 (CNY6.9043) |
| 250+ | CNY5.620 (CNY6.3506) |
| 500+ | CNY4.740 (CNY5.3562) |
| 1000+ | CNY4.640 (CNY5.2432) |
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY4.440 (CNY5.0172) |
| 10000+ | CNY4.190 (CNY4.7347) |
| 20000+ | CNY4.110 (CNY4.6443) |
Product Information
Product Overview
The TR3B107K6R3C0500 is a surface mount solid tantalum chip Electrolytic Capacitor with matte tin termination and moulded case. The TP3 series TANTAMOUNT® capacitor is the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The stability and resistance to elevated temperatures of the tantalum/tantalum oxide/manganese dioxide system make solid tantalum capacitor an appropriate choice for today's surface mount assembly technology.
- Low ESR
- 100% Surge current tested
- Qualified to EIA-717
- High ripple current carrying capability
- Compatible with high volume automatic pick and place equipment
- Compliant terminations
- Meets EIA-535-BAAC mechanical and performance requirements
Applications
Consumer Electronics, Industrial, Automotive, Aerospace, Defence, Military, Avionics
Technical Specifications
100µF
1411 [3528 Metric]
0.5ohm
-
3.5mm
1.9mm
-55°C
-
6.3V
± 10%
B
410mA
2.8mm
TANTAMOUNT TR3 Series
125°C
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
