Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3B107K004C0450Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805238
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY4.130 (CNY4.6669) |
| 6000+ | CNY4.050 (CNY4.5765) |
| 10000+ | CNY3.970 (CNY4.4861) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY8,260.00 (CNY9,333.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3B107K004C0450Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805238
Technical Datasheet
Capacitor Case / Package1411 [3528 Metric]
Manufacturer Size CodeB
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitor Case / Package
1411 [3528 Metric]
Operating Temperature Min
-55°C
Qualification
-
Manufacturer Size Code
B
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for TR3B107K004C0450
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111
