Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3B107K004C0450Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805035
Product RangeTANTAMOUNT TR3 Series
Your Part Number
1,727 In Stock
Need more?
1,727 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.160 (CNY9.2208) |
| 10+ | CNY4.330 (CNY4.8929) |
| 25+ | CNY4.220 (CNY4.7686) |
| 50+ | CNY4.110 (CNY4.6443) |
| 100+ | CNY4.000 (CNY4.520) |
| 250+ | CNY3.950 (CNY4.4635) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.16 (CNY9.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3B107K004C0450Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805035
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)4V
Failure Rate-
Ripple Current430mA
Product Length3.5mm
Product Width2.8mm
Product RangeTANTAMOUNT TR3 Series
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
100µF
Failure Rate
-
Product Length
3.5mm
Product Range
TANTAMOUNT TR3 Series
SVHC
No SVHC (07-Nov-2024)
Voltage(DC)
4V
Ripple Current
430mA
Product Width
2.8mm
Qualification
-
Technical Docs (1)
Alternatives for TR3B107K004C0450
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000111
