Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3B106K025C0450 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 25 V, 1411 [3528 Metric], ± 10%, 0.45 ohm, B](https://www.element14.cn/productimages/standard/en_GB/2353266-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3B106K025C0450Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Full Reel3298016
Re-Reel2353126RL
Cut Tape2353126
Product RangeTANTAMOUNT TR3 Series
Your Part Number
1,157 In Stock
4,000 more incoming. You can reserve stock now
20 Next business day delivery available(Shanghai stock)
1,137 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.150 | CNY65.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.150 (CNY14.8595) |
| 50+ | CNY6.930 (CNY7.8309) |
| 250+ | CNY6.380 (CNY7.2094) |
| 500+ | CNY6.200 (CNY7.006) |
| 1000+ | CNY6.020 (CNY6.8026) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY4.960 (CNY5.6048) |
| 10000+ | CNY4.870 (CNY5.5031) |
| 20000+ | CNY4.770 (CNY5.3901) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3B106K025C0450Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Full Reel3298016
Re-Reel2353126RL
Cut Tape2353126
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)25V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR0.45ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current430mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
0.45ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
430mA
Product Width
2.8mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for TR3B106K025C0450
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000544
