![VISHAY TR3B106K016C0500 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 16 V, 1411 [3528 Metric], ± 10%, 0.5 ohm, B](https://www.element14.cn/productimages/standard/en_GB/2353266-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.690 | CNY43.45 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.690 (CNY9.8197) |
| 50+ | CNY4.380 (CNY4.9494) |
| 250+ | CNY4.010 (CNY4.5313) |
| 500+ | CNY3.380 (CNY3.8194) |
| 1000+ | CNY3.190 (CNY3.6047) |
| 2000+ | CNY2.780 (CNY3.1414) |
Product Information
Product Overview
The TR3B106K016C0500 is a surface mount solid Tantalum chip Electrolytic Capacitor with moulded case and 100% matte tin standard terminations. The TP3 series TANTAMOUNT® capacitor is the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The stability and resistance to elevated temperatures of the tantalum/tantalum oxide/manganese dioxide system make solid tantalum capacitors an appropriate choice for today's surface mount assembly technology. Tantalum is not found in its pure state. Rather, it is commonly found in a number of oxide minerals, often in combination with Columbium ore. This combination is known as tantalite when its contents are more than one-half tantalum. Compatible with high volume automatic pick and place equipment.
- Low ESR
- 100% Surge current tested
- Qualified to EIA-717
- High ripple current carrying capability
- Meets EIA-535-BAAC mechanical and performance requirements
Applications
Consumer Electronics, Industrial, Automotive, Aerospace, Defence, Military, Avionics
Technical Specifications
10µF
1411 [3528 Metric]
0.5ohm
-
3.5mm
1.9mm
-55°C
-
16V
± 10%
B
410mA
2.8mm
TANTAMOUNT TR3 Series
125°C
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for TR3B106K016C0500
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
