Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3B105K050C2000 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 1 µF, 50 V, 1411 [3528 Metric], ± 10%, 2 ohm, B](https://www.element14.cn/productimages/standard/en_GB/2353266-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3B105K050C2000Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2353123RL
Cut Tape2353123
Product RangeTANTAMOUNT TR3 Series
Your Part Number
1,681 In Stock
Need more?
1,681 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY19.020 | CNY95.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY19.020 (CNY21.4926) |
| 50+ | CNY10.560 (CNY11.9328) |
| 250+ | CNY9.840 (CNY11.1192) |
| 500+ | CNY8.630 (CNY9.7519) |
| 1000+ | CNY8.590 (CNY9.7067) |
| 2000+ | CNY8.550 (CNY9.6615) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3B105K050C2000Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel2353123RL
Cut Tape2353123
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 10%
ESR2ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current210mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
2ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
B
Ripple Current
210mA
Product Width
2.8mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000097
