Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTR3A685K016C3000Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805034
Your Part Number
1,975 In Stock
Need more?
1,975 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.700 (CNY7.571) |
| 10+ | CNY3.470 (CNY3.9211) |
| 25+ | CNY3.370 (CNY3.8081) |
| 50+ | CNY3.290 (CNY3.7177) |
| 100+ | CNY3.190 (CNY3.6047) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.70 (CNY7.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3A685K016C3000Copy
Manufacturer Standard Lead Time17 weeks
Order Code3805034
Technical Datasheet
Capacitance6.8µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Failure Rate-
Ripple Current160mA
Product Length3.2mm
Product Width1.6mm
Operating Temperature Max125°C
Qualification-
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
1206 [3216 Metric]
Ripple Current
160mA
Product Width
1.6mm
Qualification
-
Voltage(DC)
16V
Failure Rate
-
Product Length
3.2mm
Operating Temperature Max
125°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
