Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3A336K6R3C0600 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 33 µF, 6.3 V, 1206 [3216 Metric], ± 10%, 0.6 ohm, A](https://www.element14.cn/productimages/standard/en_GB/1754041-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3A336K6R3C0600Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel1754042RL
Cut Tape1754042
Product RangeTANTAMOUNT TR3 Series
Your Part Number
1,481 In Stock
Need more?
1,481 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.140 | CNY40.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.140 (CNY9.1982) |
| 50+ | CNY4.430 (CNY5.0059) |
| 250+ | CNY4.030 (CNY4.5539) |
| 500+ | CNY3.340 (CNY3.7742) |
| 1000+ | CNY3.110 (CNY3.5143) |
| 2000+ | CNY2.800 (CNY3.164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3A336K6R3C0600Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel1754042RL
Cut Tape1754042
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance33µF
Voltage(DC)6.3V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR0.6ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current350mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
0.6ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
6.3V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
350mA
Product Width
1.6mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for TR3A336K6R3C0600
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
