Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3A226K010C1000 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 10 V, 1206 [3216 Metric], ± 10%, 1 ohm, A](https://www.element14.cn/productimages/standard/en_GB/1754041-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3A226K010C1000Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Full Reel3298010
Re-Reel1754060RL
Cut Tape1754060
Product RangeTANTAMOUNT TR3 Series
Your Part Number
1,874 In Stock
44,000 more incoming. You can reserve stock now
1,874 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.640 | CNY53.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.640 (CNY12.0232) |
| 50+ | CNY5.540 (CNY6.2602) |
| 250+ | CNY4.820 (CNY5.4466) |
| 500+ | CNY4.300 (CNY4.859) |
| 1000+ | CNY4.030 (CNY4.5539) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY3.190 (CNY3.6047) |
| 10000+ | CNY3.010 (CNY3.4013) |
| 20000+ | CNY2.950 (CNY3.3335) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3A226K010C1000Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Full Reel3298010
Re-Reel1754060RL
Cut Tape1754060
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR1ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current270mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
270mA
Product Width
1.6mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for TR3A226K010C1000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
