Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3A226K004C1500 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 4 V, 1206 [3216 Metric], ± 10%, 1.5 ohm, A](https://www.element14.cn/productimages/standard/en_GB/2353266-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3A226K004C1500Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2353103RL
Cut Tape2353103
Product RangeTANTAMOUNT TR3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY10.060 | CNY50.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY10.060 (CNY11.3678) |
| 50+ | CNY5.450 (CNY6.1585) |
| 250+ | CNY4.290 (CNY4.8477) |
| 500+ | CNY3.750 (CNY4.2375) |
| 1000+ | CNY3.580 (CNY4.0454) |
| 2000+ | CNY3.470 (CNY3.9211) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3A226K004C1500Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel2353103RL
Cut Tape2353103
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)4V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR1.5ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current220mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1.5ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
220mA
Product Width
1.6mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
