Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3A225K010C1800 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 2.2 µF, 10 V, 1206 [3216 Metric], ± 10%, 1.8 ohm, A](https://www.element14.cn/productimages/standard/en_GB/2353266-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3A225K010C1800Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel2353100RL
Cut Tape2353100
Product RangeTANTAMOUNT TR3 Series
Your Part Number
115 In Stock
Need more?
115 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY14.790 | CNY73.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.790 (CNY16.7127) |
| 50+ | CNY8.740 (CNY9.8762) |
| 250+ | CNY7.620 (CNY8.6106) |
| 500+ | CNY6.460 (CNY7.2998) |
| 1000+ | CNY6.050 (CNY6.8365) |
| 2000+ | CNY5.890 (CNY6.6557) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3A225K010C1800Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Re-Reel2353100RL
Cut Tape2353100
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR1.8ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current200mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1.8ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
200mA
Product Width
1.6mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for TR3A225K010C1800
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
