Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TR3A106K010C1800 Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 10 V, 1206 [3216 Metric], ± 10%, 1.8 ohm, A](https://www.element14.cn/productimages/standard/en_GB/1754041-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTR3A106K010C1800Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Full Reel3298009
Re-Reel1754057RL
Cut Tape1754057
Product RangeTANTAMOUNT TR3 Series
Your Part Number
3,863 In Stock
Need more?
3,863 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.160 | CNY55.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.160 (CNY12.6108) |
| 50+ | CNY6.850 (CNY7.7405) |
| 250+ | CNY5.390 (CNY6.0907) |
| 500+ | CNY4.500 (CNY5.085) |
| 1000+ | CNY4.250 (CNY4.8025) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY3.740 (CNY4.2262) |
| 10000+ | CNY3.670 (CNY4.1471) |
| 20000+ | CNY3.600 (CNY4.068) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTR3A106K010C1800Copy
Manufacturer Standard Lead Time45 weeks
Order Code
Full Reel3298009
Re-Reel1754057RL
Cut Tape1754057
Product RangeTANTAMOUNT TR3 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR1.8ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current200mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT TR3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1.8ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
200mA
Product Width
1.6mm
Product Range
TANTAMOUNT TR3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Alternatives for TR3A106K010C1800
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
