Print Page
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.160 | CNY16.16 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.160 (CNY18.2608) |
| 10+ | CNY10.590 (CNY11.9667) |
| 100+ | CNY7.210 (CNY8.1473) |
| 500+ | CNY5.850 (CNY6.6105) |
| 1000+ | CNY5.140 (CNY5.8082) |
| 5000+ | CNY4.420 (CNY4.9946) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTPC27CAHM3/HCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2535147RL
Cut Tape2535147
Product RangePAR eSMP
Technical Datasheet
Product RangePAR eSMP
TVS PolarityBidirectional
Reverse Standoff Voltage23.1V
Clamping Voltage Max37.5V
Diode Case StyleTO-277A
No. of Pins3Pins
Minimum Breakdown Voltage25.7V
Maximum Breakdown Voltage28.4V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max185°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PAR eSMP
Reverse Standoff Voltage
23.1V
Diode Case Style
TO-277A
Minimum Breakdown Voltage
25.7V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
37.5V
No. of Pins
3Pins
Maximum Breakdown Voltage
28.4V
Operating Temperature Max
185°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for TPC27CAHM3/H
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000174

