Print Page
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.530 | CNY9.53 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.530 (CNY10.7689) |
| 10+ | CNY7.780 (CNY8.7914) |
| 100+ | CNY5.710 (CNY6.4523) |
| 500+ | CNY4.520 (CNY5.1076) |
| 1000+ | CNY4.100 (CNY4.633) |
| 5000+ | CNY3.670 (CNY4.1471) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTPC22CAHM3/HCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2535144RL
Cut Tape2535144
Product RangePAR eSMP
Technical Datasheet
Product RangePAR eSMP
TVS PolarityBidirectional
Reverse Standoff Voltage18.8V
Clamping Voltage Max30.6V
Diode Case StyleTO-277A
No. of Pins3Pins
Minimum Breakdown Voltage20.9V
Maximum Breakdown Voltage23.1V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max185°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PAR eSMP
Reverse Standoff Voltage
18.8V
Diode Case Style
TO-277A
Minimum Breakdown Voltage
20.9V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
30.6V
No. of Pins
3Pins
Maximum Breakdown Voltage
23.1V
Operating Temperature Max
185°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for TPC22CAHM3/H
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175

