Print Page
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.380 | CNY9.38 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.380 (CNY10.5994) |
| 10+ | CNY7.240 (CNY8.1812) |
| 100+ | CNY5.090 (CNY5.7517) |
| 500+ | CNY4.240 (CNY4.7912) |
| 1000+ | CNY3.940 (CNY4.4522) |
| 5000+ | CNY3.640 (CNY4.1132) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTPC18CAHM3/HCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2535142RL
Cut Tape2535142
Product RangePAR eSMP
Technical Datasheet
Product RangePAR eSMP
TVS PolarityBidirectional
Reverse Standoff Voltage15.3V
Clamping Voltage Max25.2V
Diode Case StyleTO-277A
No. of Pins3Pins
Minimum Breakdown Voltage17.1V
Maximum Breakdown Voltage18.9V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max185°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PAR eSMP
Reverse Standoff Voltage
15.3V
Diode Case Style
TO-277A
Minimum Breakdown Voltage
17.1V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
25.2V
No. of Pins
3Pins
Maximum Breakdown Voltage
18.9V
Operating Temperature Max
185°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for TPC18CAHM3/H
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000174

