Print Page
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.680 | CNY10.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.680 (CNY12.0684) |
| 10+ | CNY8.310 (CNY9.3903) |
| 100+ | CNY6.000 (CNY6.780) |
| 500+ | CNY4.810 (CNY5.4353) |
| 1000+ | CNY4.230 (CNY4.7799) |
| 5000+ | CNY3.640 (CNY4.1132) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTPC16CAHM3/HCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2535141RL
Cut Tape2535141
Product RangePAR eSMP
Technical Datasheet
Product RangePAR eSMP
TVS PolarityBidirectional
Reverse Standoff Voltage13.6V
Clamping Voltage Max22.5V
Diode Case StyleTO-277A
No. of Pins3Pins
Minimum Breakdown Voltage15.2V
Maximum Breakdown Voltage16.8V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max185°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PAR eSMP
Reverse Standoff Voltage
13.6V
Diode Case Style
TO-277A
Minimum Breakdown Voltage
15.2V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
22.5V
No. of Pins
3Pins
Maximum Breakdown Voltage
16.8V
Operating Temperature Max
185°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for TPC16CAHM3/H
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172

