Print Page
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 6500+ | CNY4.740 (CNY5.3562) |
| 19500+ | CNY3.140 (CNY3.5482) |
Price for:Each (Supplied on Full Reel)
Minimum: 6500
Multiple: 6500
CNY30,810.00 (CNY34,815.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTPC13CAHM3/ICopy
Manufacturer Standard Lead Time43 weeks
Order Code2535153
Product RangePAR eSMP
Technical Datasheet
Product RangePAR eSMP
TVS PolarityBidirectional
Reverse Standoff Voltage11.1V
Clamping Voltage Max18.2V
Diode Case StyleTO-277A
No. of Pins3Pins
Minimum Breakdown Voltage12.4V
Maximum Breakdown Voltage13.7V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max185°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PAR eSMP
Reverse Standoff Voltage
11.1V
Diode Case Style
TO-277A
Minimum Breakdown Voltage
12.4V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
18.2V
No. of Pins
3Pins
Maximum Breakdown Voltage
13.7V
Operating Temperature Max
185°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for TPC13CAHM3/I
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12

