Print Page
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.620 | CNY5.62 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.620 (CNY6.3506) |
| 10+ | CNY5.060 (CNY5.7178) |
| 100+ | CNY4.770 (CNY5.3901) |
| 500+ | CNY4.420 (CNY4.9946) |
| 1000+ | CNY4.120 (CNY4.6556) |
| 5000+ | CNY4.040 (CNY4.5652) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTPC13CAHM3/HCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2535139RL
Cut Tape2535139
Product RangePAR eSMP
Technical Datasheet
Product RangePAR eSMP
TVS PolarityBidirectional
Reverse Standoff Voltage11.1V
Clamping Voltage Max18.2V
Diode Case StyleTO-277A
No. of Pins3Pins
Minimum Breakdown Voltage12.4V
Maximum Breakdown Voltage13.7V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max185°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
PAR eSMP
Reverse Standoff Voltage
11.1V
Diode Case Style
TO-277A
Minimum Breakdown Voltage
12.4V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
18.2V
No. of Pins
3Pins
Maximum Breakdown Voltage
13.7V
Operating Temperature Max
185°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for TPC13CAHM3/H
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000178

