Print Page
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 6500+ | CNY4.740 (CNY5.3562) |
| 19500+ | CNY3.140 (CNY3.5482) |
Price for:Each (Supplied on Full Reel)
Minimum: 6500
Multiple: 6500
CNY30,810.00 (CNY34,815.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTPC11CAHM3/ICopy
Manufacturer Standard Lead Time44 weeks
Order Code2535151
Product RangePAR eSMP
Technical Datasheet
Product RangePAR eSMP
TVS PolarityBidirectional
Reverse Standoff Voltage9.4V
Clamping Voltage Max15.6V
Diode Case StyleTO-277A
No. of Pins3Pins
Minimum Breakdown Voltage10.5V
Maximum Breakdown Voltage11.6V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max185°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
PAR eSMP
Reverse Standoff Voltage
9.4V
Diode Case Style
TO-277A
Minimum Breakdown Voltage
10.5V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
15.6V
No. of Pins
3Pins
Maximum Breakdown Voltage
11.6V
Operating Temperature Max
185°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12

