Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TP8W685M010C Surface Mount Tantalum Capacitor, MICROTAN®, 6.8 µF, 10 V, 0805 [2012 Metric], ± 20%, 8 ohm, W](https://www.element14.cn/productimages/standard/en_GB/2408410-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTP8W685M010CCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2425584RL
Cut Tape2425584
Product RangeMICROTAN TP8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.540 | CNY57.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.540 (CNY13.0402) |
| 50+ | CNY8.760 (CNY9.8988) |
| 250+ | CNY7.890 (CNY8.9157) |
| 500+ | CNY7.780 (CNY8.7914) |
| 1000+ | CNY7.400 (CNY8.362) |
| 2500+ | CNY7.030 (CNY7.9439) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTP8W685M010CCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2425584RL
Cut Tape2425584
Product RangeMICROTAN TP8 Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)10V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 20%
ESR8ohm
Manufacturer Size CodeW
Failure Rate-
Ripple Current60mA
Product Length2mm
Product Width1.25mm
Product Height1.2mm
Product RangeMICROTAN TP8 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
0805 [2012 Metric]
ESR
8ohm
Failure Rate
-
Product Length
2mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
W
Ripple Current
60mA
Product Width
1.25mm
Product Range
MICROTAN TP8 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
