Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TP8R105M025C Surface Mount Tantalum Capacitor, MICROTAN®, 1 µF, 25 V, 0805 [2013 Metric], ± 20%, 10 ohm, R](https://www.element14.cn/productimages/standard/en_GB/2408410-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTP8R105M025CCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2425576RL
Cut Tape2425576
Product RangeMICROTAN TP8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY8.370 | CNY41.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY8.370 (CNY9.4581) |
| 50+ | CNY6.350 (CNY7.1755) |
| 250+ | CNY5.720 (CNY6.4636) |
| 500+ | CNY5.640 (CNY6.3732) |
| 1000+ | CNY5.370 (CNY6.0681) |
| 2500+ | CNY5.100 (CNY5.763) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTP8R105M025CCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2425576RL
Cut Tape2425576
Product RangeMICROTAN TP8 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)25V
Capacitor Case / Package0805 [2013 Metric]
Capacitance Tolerance± 20%
ESR10ohm
Manufacturer Size CodeR
Failure Rate-
Ripple Current70mA
Product Length2.05mm
Product Width1.35mm
Product Height1.6mm
Product RangeMICROTAN TP8 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0805 [2013 Metric]
ESR
10ohm
Failure Rate
-
Product Length
2.05mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
R
Ripple Current
70mA
Product Width
1.35mm
Product Range
MICROTAN TP8 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
