Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TP8P475M025C Surface Mount Tantalum Capacitor, MICROTAN®, 4.7 µF, 25 V, 0905 [2414 Metric], ± 20%, 6 ohm, P](https://www.element14.cn/productimages/standard/en_GB/2408410-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTP8P475M025CCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2425575RL
Cut Tape2425575
Product RangeMICROTAN TP8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY19.360 | CNY96.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY19.360 (CNY21.8768) |
| 50+ | CNY14.710 (CNY16.6223) |
| 250+ | CNY13.250 (CNY14.9725) |
| 500+ | CNY13.060 (CNY14.7578) |
| 1500+ | CNY12.420 (CNY14.0346) |
| 3000+ | CNY11.790 (CNY13.3227) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTP8P475M025CCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2425575RL
Cut Tape2425575
Product RangeMICROTAN TP8 Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)25V
Capacitor Case / Package0905 [2414 Metric]
Capacitance Tolerance± 20%
ESR6ohm
Manufacturer Size CodeP
Failure Rate-
Ripple Current90mA
Product Length2.4mm
Product Width1.45mm
Product Height1.2mm
Product RangeMICROTAN TP8 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
4.7µF
Capacitor Case / Package
0905 [2414 Metric]
ESR
6ohm
Failure Rate
-
Product Length
2.4mm
Product Height
1.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Manufacturer Size Code
P
Ripple Current
90mA
Product Width
1.45mm
Product Range
MICROTAN TP8 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
