Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TP8M105M010C Surface Mount Tantalum Capacitor, MICROTAN®, 1 µF, 10 V, 0603 [1608 Metric], ± 20%, 12 ohm, M](https://www.element14.cn/productimages/standard/en_GB/2408410-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTP8M105M010CCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2425565RL
Cut Tape2425565
Product RangeMICROTAN TP8 Series
Your Part Number
1,888 In Stock
Need more?
1,888 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY5.190 | CNY51.90 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.190 (CNY5.8647) |
| 100+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.210 (CNY3.6273) |
| 1000+ | CNY2.990 (CNY3.3787) |
| 2000+ | CNY2.770 (CNY3.1301) |
| 4000+ | CNY2.550 (CNY2.8815) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTP8M105M010CCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2425565RL
Cut Tape2425565
Product RangeMICROTAN TP8 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)10V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 20%
ESR12ohm
Manufacturer Size CodeM
Failure Rate-
Ripple Current50mA
Product Length1.6mm
Product Width0.85mm
Product Height0.9mm
Product RangeMICROTAN TP8 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TP8 series MICROTAN® SMD solid Tantalum Capacitor with moulded case. This capacitor is available in lead (Pb)-free L-shaped terminations.
- Highest capacitance-voltage product in industry in given case size
- Small sizes include 0603 footprint
- AEC-Q200 Qualified
- Halogen-free, Green product
Applications
Industrial, Automotive
Technical Specifications
Capacitance
1µF
Capacitor Case / Package
0603 [1608 Metric]
ESR
12ohm
Failure Rate
-
Product Length
1.6mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
M
Ripple Current
50mA
Product Width
0.85mm
Product Range
MICROTAN TP8 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
