Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TP8B685M020C Surface Mount Tantalum Capacitor, MICROTAN®, 6.8 µF, 20 V, 1411 [3528 Metric], ± 20%, 6 ohm, B](https://www.element14.cn/productimages/standard/en_GB/2408410-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTP8B685M020CCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2425564RL
Cut Tape2425564
Product RangeMICROTAN TP8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY17.630 | CNY88.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY17.630 (CNY19.9219) |
| 50+ | CNY13.380 (CNY15.1194) |
| 250+ | CNY12.060 (CNY13.6278) |
| 500+ | CNY11.890 (CNY13.4357) |
| 1000+ | CNY11.300 (CNY12.769) |
| 2000+ | CNY10.730 (CNY12.1249) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTP8B685M020CCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2425564RL
Cut Tape2425564
Product RangeMICROTAN TP8 Series
Technical Datasheet
Capacitance6.8µF
Voltage(DC)20V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR6ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current120mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeMICROTAN TP8 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
6.8µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
6ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
20V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
120mA
Product Width
2.8mm
Product Range
MICROTAN TP8 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
