Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TP8A226M010C Surface Mount Tantalum Capacitor, MICROTAN®, 22 µF, 10 V, 1206 [3216 Metric], ± 20%, 8 ohm, A](https://www.element14.cn/productimages/standard/en_GB/2408410-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTP8A226M010CCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2425562RL
Cut Tape2425562
Product RangeMICROTAN TP8 Series
Your Part Number
1,529 In Stock
Need more?
1,529 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.470 | CNY77.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.470 (CNY17.4811) |
| 50+ | CNY9.380 (CNY10.5994) |
| 250+ | CNY8.240 (CNY9.3112) |
| 500+ | CNY7.090 (CNY8.0117) |
| 1000+ | CNY6.470 (CNY7.3111) |
| 2000+ | CNY6.380 (CNY7.2094) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTP8A226M010CCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2425562RL
Cut Tape2425562
Product RangeMICROTAN TP8 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR8ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current100mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeMICROTAN TP8 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
8ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
100mA
Product Width
1.6mm
Product Range
MICROTAN TP8 Series
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
