Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TP3E106K050C0300AS Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 50 V, 2917 [7343 Metric], ± 10%, 0.3 ohm, E](https://www.element14.cn/productimages/standard/en_GB/1754143-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTP3E106K050C0300ASCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel1961956RL
Cut Tape1961956
Product RangeTANTAMOUNT TP3 Series
Your Part Number
265 In Stock
800 more incoming. You can reserve stock now
265 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.770 | CNY30.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.770 (CNY34.7701) |
| 10+ | CNY21.430 (CNY24.2159) |
| 50+ | CNY18.500 (CNY20.905) |
| 100+ | CNY15.650 (CNY17.6845) |
| 200+ | CNY15.260 (CNY17.2438) |
| 400+ | CNY14.870 (CNY16.8031) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTP3E106K050C0300ASCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel1961956RL
Cut Tape1961956
Product RangeTANTAMOUNT TP3 Series
Technical Datasheet
Capacitance10µF
Voltage(DC)50V
Capacitor Case / Package2917 [7343 Metric]
Capacitance Tolerance± 10%
ESR0.3ohm
Manufacturer Size CodeE
Failure Rate-
Ripple Current740mA
Product Length7.3mm
Product Width4.3mm
Product Height4mm
Product RangeTANTAMOUNT TP3 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TP3 series TANTAMOUNT® SMD solid Tantalum Capacitor with moulded case. This capacitor is available in 100% matte tin (Sn) and tin/lead (SnPb) terminations.
- AEC-Q200 Qualified
- Low ESR
- 100% Surge current tested (B, C, D and E case sizes)
- High ripple current carrying capability
- Moulded case available in five case codes
- Compatible with high volume automatic pick and place equipment
- Meets EIA-535-BAAC mechanical and performance requirements
- Compliant terminations
- Moisture sensitivity level-1
- Halogen-free, Green product
Applications
Automotive, Automotive
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
2917 [7343 Metric]
ESR
0.3ohm
Failure Rate
-
Product Length
7.3mm
Product Height
4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Manufacturer Size Code
E
Ripple Current
740mA
Product Width
4.3mm
Product Range
TANTAMOUNT TP3 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TP3E106K050C0300AS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000444
