Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TP3C107K010D0900AS Surface Mount Tantalum Capacitor, TANTAMOUNT®, 100 µF, 10 V, 2312 [6032 Metric], ± 10%, 0.9 ohm, C](https://www.element14.cn/productimages/standard/en_GB/1827891-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTP3C107K010D0900ASCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel3298007
Re-Reel1961952RL
Cut Tape1961952
Product RangeTANTAMOUNT TP3 Series
Your Part Number
5,075 In Stock
Need more?
5,075 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.370 | CNY56.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.370 (CNY12.8481) |
| 50+ | CNY5.920 (CNY6.6896) |
| 250+ | CNY5.440 (CNY6.1472) |
| 500+ | CNY4.640 (CNY5.2432) |
| 1500+ | CNY4.500 (CNY5.085) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY4.130 (CNY4.6669) |
| 15000+ | CNY3.510 (CNY3.9663) |
| 30000+ | CNY3.440 (CNY3.8872) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTP3C107K010D0900ASCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Full Reel3298007
Re-Reel1961952RL
Cut Tape1961952
Product RangeTANTAMOUNT TP3 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)10V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR0.9ohm
Manufacturer Size CodeC
Failure Rate-
Ripple Current350mA
Product Length6mm
Product Width3.2mm
Product Height2.5mm
Product RangeTANTAMOUNT TP3 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
0.9ohm
Failure Rate
-
Product Length
6mm
Product Height
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
C
Ripple Current
350mA
Product Width
3.2mm
Product Range
TANTAMOUNT TP3 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
