Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TP3B226M010C1900AS Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 10 V, 1411 [3528 Metric], ± 20%, 1.9 ohm, B](https://www.element14.cn/productimages/standard/en_GB/1827891-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTP3B226M010C1900ASCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel1961946RL
Cut Tape1961946
Product RangeTANTAMOUNT TP3 Series
Your Part Number
1,770 In Stock
Need more?
1,770 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.240 | CNY36.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.240 (CNY8.1812) |
| 50+ | CNY4.300 (CNY4.859) |
| 250+ | CNY3.410 (CNY3.8533) |
| 500+ | CNY2.820 (CNY3.1866) |
| 1000+ | CNY2.640 (CNY2.9832) |
| 2000+ | CNY2.370 (CNY2.6781) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTP3B226M010C1900ASCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel1961946RL
Cut Tape1961946
Product RangeTANTAMOUNT TP3 Series
Technical Datasheet
Capacitance22µF
Voltage(DC)10V
Capacitor Case / Package1411 [3528 Metric]
Capacitance Tolerance± 20%
ESR1.9ohm
Manufacturer Size CodeB
Failure Rate-
Ripple Current210mA
Product Length3.5mm
Product Width2.8mm
Product Height1.9mm
Product RangeTANTAMOUNT TP3 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1411 [3528 Metric]
ESR
1.9ohm
Failure Rate
-
Product Length
3.5mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
B
Ripple Current
210mA
Product Width
2.8mm
Product Range
TANTAMOUNT TP3 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for TP3B226M010C1900AS
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000071
