Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTP3B106K016C2000ASCopy
Manufacturer Standard Lead Time12 weeks
Order Code3805033
Product RangeTANTAMOUNT TP3 Series
Your Part Number
2,021 In Stock
Need more?
2,021 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.240 (CNY8.1812) |
| 10+ | CNY3.770 (CNY4.2601) |
| 100+ | CNY3.440 (CNY3.8872) |
| 500+ | CNY2.880 (CNY3.2544) |
| 1000+ | CNY2.700 (CNY3.051) |
| 2000+ | CNY2.550 (CNY2.8815) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.24 (CNY8.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTP3B106K016C2000ASCopy
Manufacturer Standard Lead Time12 weeks
Order Code3805033
Product RangeTANTAMOUNT TP3 Series
Technical Datasheet
Capacitance10µF
Capacitor Case / Package1411 [3528 Metric]
Manufacturer Size CodeB
Product Height1.9mm
Product RangeTANTAMOUNT TP3 Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
10µF
Manufacturer Size Code
B
Product Range
TANTAMOUNT TP3 Series
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
1411 [3528 Metric]
Product Height
1.9mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000101
