Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTP3B106K016C0800ASCopy
Manufacturer Standard Lead Time12 weeks
Order Code3805251
Product RangeTANTAMOUNT TP3 Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY2.560 (CNY2.8928) |
| 10000+ | CNY2.510 (CNY2.8363) |
| 20000+ | CNY2.460 (CNY2.7798) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY5,120.00 (CNY5,785.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTP3B106K016C0800ASCopy
Manufacturer Standard Lead Time12 weeks
Order Code3805251
Product RangeTANTAMOUNT TP3 Series
Technical Datasheet
Voltage(DC)16V
Capacitor Case / Package1411 [3528 Metric]
Manufacturer Size CodeB
Failure Rate-
Ripple Current330mA
Product Width2.8mm
Product RangeTANTAMOUNT TP3 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
16V
Manufacturer Size Code
B
Ripple Current
330mA
Product Range
TANTAMOUNT TP3 Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
1411 [3528 Metric]
Failure Rate
-
Product Width
2.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for TP3B106K016C0800AS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102
