Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TP3A225M010C6300AS Surface Mount Tantalum Capacitor, TANTAMOUNT®, 2.2 µF, 10 V, 1206 [3216 Metric], ± 20%, 6.3 ohm, A](https://www.element14.cn/productimages/standard/en_GB/1827891-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTP3A225M010C6300ASCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel1961945RL
Cut Tape1961945
Product RangeTANTAMOUNT TP3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY5.110 | CNY25.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY5.110 (CNY5.7743) |
| 50+ | CNY3.440 (CNY3.8872) |
| 250+ | CNY2.340 (CNY2.6442) |
| 500+ | CNY1.920 (CNY2.1696) |
| 1000+ | CNY1.770 (CNY2.0001) |
| 2000+ | CNY1.460 (CNY1.6498) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTP3A225M010C6300ASCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel1961945RL
Cut Tape1961945
Product RangeTANTAMOUNT TP3 Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
ESR6.3ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current110mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTANTAMOUNT TP3 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
6.3ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Manufacturer Size Code
A
Ripple Current
110mA
Product Width
1.6mm
Product Range
TANTAMOUNT TP3 Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
