Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoTP3A225K6R3C7600ASCopy
Manufacturer Standard Lead Time17 weeks
Order Code3807019
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.460 (CNY1.6498) |
| 10000+ | CNY1.440 (CNY1.6272) |
| 20000+ | CNY1.410 (CNY1.5933) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
CNY2,920.00 (CNY3,299.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTP3A225K6R3C7600ASCopy
Manufacturer Standard Lead Time17 weeks
Order Code3807019
Technical Datasheet
Capacitance2.2µF
Capacitor Case / Package1206 [3216 Metric]
Failure Rate-
Product Length3.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
2.2µF
Failure Rate
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
1206 [3216 Metric]
Product Length
3.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for TP3A225K6R3C7600AS
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003
