Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW120610K0BEEA SMD Chip Resistor, 10 kohm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/42747224.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW120610K0BEEACopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel1653333RL
Cut Tape1653333
Product RangeTNPW e3 Series
Your Part Number
51,257 In Stock
40,000 more incoming. You can reserve stock now
51,257 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.640 | CNY26.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.640 (CNY2.9832) |
| 100+ | CNY2.600 (CNY2.938) |
| 500+ | CNY2.560 (CNY2.8928) |
| 1000+ | CNY2.520 (CNY2.8476) |
| 2500+ | CNY2.470 (CNY2.7911) |
| 5000+ | CNY2.420 (CNY2.7346) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW120610K0BEEACopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel1653333RL
Cut Tape1653333
Product RangeTNPW e3 Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating400mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Voltage, Sulfur Resistant
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width2.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TNPW120610K0BEEA is a surface-mount Flat Chip Resistor with high stability thin film element. The TNPW precision thin film flat chip resistor is the perfect choice for most fields of modern electronics where highest reliability and stability is of major concern. It offers excellent overall stability at different environmental conditions ±0.05%.
- Superior moisture resistivity (85°C, 85% RH)
- Excellent overall stability at different environmental conditions ≤0.05% (1000h rated power at 70°C)
- AEC-Q200 qualified
Technical Specifications
Resistance
10kohm
Power Rating
400mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
200V
Product Width
2.45mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage, Sulfur Resistant
Temperature Coefficient
± 25ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for TNPW120610K0BEEA
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181
