Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW08051K00BEEA SMD Chip Resistor, 1 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, High Stability](https://www.element14.cn/productimages/standard/en_GB/3782576-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW08051K00BEEACopy
Manufacturer Standard Lead Time57 weeks
Order Code4164920
Product RangeTNPW e3 Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.760 (CNY1.9888) |
| 25000+ | CNY1.730 (CNY1.9549) |
| 50000+ | CNY1.690 (CNY1.9097) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY8,800.00 (CNY9,944.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW08051K00BEEACopy
Manufacturer Standard Lead Time57 weeks
Order Code4164920
Product RangeTNPW e3 Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 0.1%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Stability
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1kohm
Power Rating
200mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Stability
Temperature Coefficient
± 25ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for TNPW08051K00BEEA
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
